PDP SEO Portlet

29F0418-1SR-10

Ferrite Bead, 2417, 119 Ohm, 6 A, 10 Milliohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: 29F0418-1SR-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Differential mode EMI filter, high current, thru-hole / surface mount types
  • Up to 10 Amps continuous operations

Technical Attributes

Find Similar Parts

Description Value
6 A
null
119 ohm
0.01 ohm
Surface Mount
2417
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  10,800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
Need More?
USD $:
$ 1.25247
900+
$1.25247
10800+
$0.86577
50400+
$0.8188
100800+
$0.81458
201600+
$0.81036
SubTotal:
$1,127.22