PDP SEO Portlet

28S2827-210

Split Core Ferrite, 17 mm, 25 MHz to 300 MHz, 120 ohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: 28S2827-210
Secondary Manufacturer Part#: 28S2827-210
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Laird offers a selection of split? components for retrofit and post-assembly operations. Similar in performance to? one piece core designs, these split ferrite cores provide excellent differential and common mode EMI suppression on flat cable assemblies. Lightweight, inexpensive metal or plastic end clips provide secure closure of the ferrite onto the cable.

  • Suitable for applications from 30 MHz ~ 1 GHz
  • Available in variety of sizes, custom design also available
  • Provide excellent common and differential mode EMI suppression on cable assemblies
  • Excellent for fixing EMI issues during design stages

Technical Attributes

Find Similar Parts

Description Value
17 mm
300 MHz
25 MHz
120 Ohm
28S Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4104  Mult:2052  
USD $:
2052+
$0.35351
10260+
$0.31423
51300+
$0.29494
102600+
$0.2924
205200+
$0.29088