PDP SEO Portlet

28S2001-000

Split Core Ferrite, 52.07 mm, 30 MHz, 500 MHz, 280 Ohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: 28S2001-000
Secondary Manufacturer Part#: 28S2001-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Laird offers a selection of split? components for retrofit and post-assembly operations. Similar in performance to? one piece core designs, these split ferrite cores provide excellent differential and common mode EMI suppression on flat cable assemblies. Lightweight, inexpensive metal or plastic end clips provide secure closure of the ferrite onto the cable.

  • Suitable for applications from 30 MHz ~ 1 GHz
  • Available in variety of sizes, custom design also available
  • Provide excellent common and differential mode EMI suppression on cable assemblies
  • Excellent for fixing EMI issues during design stages

Technical Attributes

Find Similar Parts

Description Value
52.07 mm
500 MHz
30 MHz
280 Ohm
28S Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$2.07872
10080+
$1.95863
50400+
$1.94878
100800+
$1.93894
201600+
$1.9291