PDP SEO Portlet

28R0610-000

Flat Cable Core, 80 Ohm, 30 MHz to 500 MHz, 13.5mm x 1.4mm

Manufacturer:Laird Technologies
Product Category: Ferrites, Flat Cable Core Ferrites
Avnet Manufacturer Part #: 28R0610-000
Secondary Manufacturer Part#: 28R0610-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 28R0610-000 is a rectangular EMI suppression Ferrite Core provides reducing common mode EMI on flat or ribbon type cable assemblies. They are most frequently used to suppress EMI on the internal data cable assemblies of electronic equipment. By reducing the level of interference radiated or received by internal cables, this ferrite core can reduce the cost and amount of overall shielding required to confine EMI within a product's enclosure. It is suitable for internal floppy disk and hard disk ribbon cables, internal ribbon cables, printer cables, surface mount EMI components, energy and utilities. It is also ideal for applications from 30MHz to 1GHz.

  • Provide excellent common and differential mode EMI suppression on cable assemblies

Technical Attributes

Find Similar Parts

Description Value
500 MHz
30 MHz
80 Ohm
28R Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2660  Mult:2660  
USD $:
2660+
$0.12156
23940+
$0.10782
53200+
$0.10114
106400+
$0.09864
212800+
$0.09744