28R0592-010
Flat Cable Core, 227 Ohm, 30 MHz to 500 MHz, 10mm x 1.5mm
- RoHS 10 Compliant
- Tariff Charges
The 28R0592-010 is a rectangular EMI suppression Ferrite Core provides reducing common mode EMI on flat or ribbon type cable assemblies. They are most frequently used to suppress EMI on the internal data cable assemblies of electronic equipment. By reducing the level of interference radiated or received by internal cables, this ferrite core can reduce the cost and amount of overall shielding required to confine EMI within a product's enclosure. It is suitable for internal floppy disk and hard disk ribbon cables, internal ribbon cables, printer cables, surface mount EMI components, energy and utilities. It is also ideal for applications from 30MHz to 1GHz.
- Provide excellent common and differential mode EMI suppression on cable assemblies
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 MHz | ||
| 30 MHz | ||
| 227 Ohm | ||
| 28R Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |