28R0480-000
Flat Cable Core, 190 Ohm, 30 MHz to 500 MHz, 8mm x 1mm
Click image to enlarge
Manufacturer:Laird Technologies
Product Category:
Ferrites, Flat Cable Core Ferrites
Avnet Manufacturer Part #: 28R0480-000
Secondary Manufacturer Part#: 28R0480-000
- RoHS 10 Compliant
- Tariff Charges
Laird's rectangular EMI suppression ferrite cores provide a cost-effective means of reducing common mode EMI on flat or ribbon type cable assemblies. They are most frequently used to suppress EMI on the internal data cable assemblies of electronic equipment. By reducing the level of interference radiated or received by internal cables, these ferrite cores can reduce the cost and amount of overall shielding required to confine EMI within a product's enclosure.
- Suitable for applications from 30 MHz ~ 1 GHz
- Available in variety of sizes, custom design also available
- Provide excellent common and differential mode EMI suppression on cable assemblies
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 MHz | ||
| 30 MHz | ||
| 190 Ohm | ||
| 28R Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |