PDP SEO Portlet

28F0181-1SR-10

Ferrite Bead, 3318 [8545 Metric], 115 ohm, 10 A, 28F Series, 0.001 ohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: 28F0181-1SR-10
Secondary Manufacturer Part#: 28F0181-1SR-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 28F0181-1SR-10 is a SMT Chip Bead with 100% tin-plated over nickel terminations. It is suitable for power lines, general signal lines and high speed signal lines.

  • Up to 10A (Imax) continuous operation capability
  • Multilayer monolithic construction, high reliability
  • Oxygen-free copper flat wire

Technical Attributes

Find Similar Parts

Description Value
10 A
1 mOhm
3318 [8545 Metric]
Surface Mount
115 Ohm
125 °C
-40 °C
2.54 mm
8.51 mm
28F Series
4.57 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  230000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.19118
10000+
$0.15832
100000+
$0.15751
200000+
$0.1567
400000+
$0.15588