PDP SEO Portlet

28F0121-0SR-10

Ferrite Bead, 1612 [4131 Metric], 48 ohm, 10 A, 28F Series, 750 µohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: 28F0121-0SR-10
Secondary Manufacturer Part#: 28F0121-0SR-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 28F0121-0SR-10 is a SMT Chip Bead with 100% tin-plated over nickel terminations. It is suitable for power lines, general signal lines and high speed signal lines.

  • Up to 10A (Imax) continuous operation capability
  • Multilayer monolithic construction, high reliability
  • Oxygen-free copper flat wire

Technical Attributes

Find Similar Parts

Description Value
10 A
0.75 mOhm
1612 [4131 Metric]
Surface Mount
48 Ohm
125 °C
-45 °C
3.13 mm
5.08 mm
28F Series
3.13 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  97500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.18718
10000+
$0.12917
100000+
$0.12077
200000+
$0.11899
400000+
$0.11722