28C0236-0JW-10
Ferrite Bead, Axial Leaded, 998 ohm, 5 A, 28C0236 Series, 0.01 ohm
Click image to enlarge
Manufacturer:Laird Technologies
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: 28C0236-0JW-10
Secondary Manufacturer Part#: 28C0236-0JW-10
- RoHS 10 Compliant
- Tariff Charges
The 28C0236-0JW-10 is a 2-terminal axial-lead Ferrite Bead provide economical filtering for differential mode EMI suppression applications. It is constructed using a continuous 22 gauge conductor, this device is able to withstand high peak currents that can destroy other surface-mount devices.
- Differential mode EMI filter, high current and through-hole type
- Low DCR
- Up to 5A continuous operation current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 998 Ohm | ||
| 6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |