PDP SEO Portlet

28C0236-0EW-10

Ferrite Bead, Axial Leaded, 998 ohm, 5 A, 28C0236 Series, 0.01 ohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: 28C0236-0EW-10
Secondary Manufacturer Part#: 28C0236-0EW-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 28C0236-0EW-10 is a 2-terminal axial-lead Ferrite Bead provides economical filtering for differential mode EMI suppression applications. It is constructed using a continuous 22 gauge conductor, this device is able to withstand high peak currents that can destroy other surface-mount devices.

  • Differential mode EMI filter, high current and through-hole type
  • Low DCR
  • Up to 5A continuous operation current

Technical Attributes

Find Similar Parts

Description Value
998 Ohm
6.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  6191.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.32438
10000+
$0.22356
100000+
$0.20958
200000+
$0.20649
400000+
$0.20341