PDP SEO Portlet

28C0236-0BS-10

Ferrite Core, Cylindrical, 835 Ohm, 14.61 mm Length, 6 mm OD

Manufacturer:Laird Technologies
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: 28C0236-0BS-10
Secondary Manufacturer Part#: 28C0236-0BS-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The two-terminal axial lead ferrite beads provide economical filtering for differential mode EMI suppression applications. Constructed using a continuous 22 gauge conductor, these devices are able to withstand high peak currents that can destroy other surface mount devices.

  • Differential mode EMI filter, high current, thru-hole type
  • Up to 5 Amps continuous operation current
  • Low DCR
  • For power lines application for LCD-TV, automotive, telecom, test equipment etc.

Technical Attributes

Find Similar Parts

Description Value
1 GHz
25 MHz
835 Ohm
6 mm
6 mm
28C Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  1041.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:4800  Mult:1  
USD $:
4800+
$0.40532
14400+
$0.38037
100800+
$0.37842
201600+
$0.37647
403200+
$0.37452