PDP SEO Portlet

28B1020-100

Ferrite Core, 276 ohm, 28.58 mm Length, 12.83 mm ID, 25.91 mm OD

Manufacturer:Laird Technologies
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: 28B1020-100
Secondary Manufacturer Part#: 28B1020-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 28B1020-100 is a broadband solid Ferrite Core for round cables and wiring harnesses. This core is most frequently used to suppress common mode EMI on the internal and external cable assemblies of electronic equipment. By decreasing the levels of EMI radiated by internal cables, ferrite core can reduce the amount of overall shielding required to confines EMI within a products enclosure. To achieve maximum EMI filtering performance in a given application, select a ferrite with an inner diameter most closely matching the outer diameter of the wire or wire bundle to be filtered. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core. A typical common mode application might have two conductors passed through a ferrite core.

  • Successfully used on power cables that carry digital or analogue signalling
  • Broad band material

Technical Attributes

Find Similar Parts

Description Value
300 MHz
25 MHz
276 Ohm
12.83 mm
25.91 mm
28.58 mm
28B Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  21508.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.6166
10080+
$1.00846
50400+
$0.9506
100800+
$0.9457
201600+
$0.9408