PDP SEO Portlet

28B0562-200

Ferrite Core, 294 ohm, 28.58 mm Length, 300 MHz, 25 MHz, 6.35 mm ID, 14.27 mm OD

Manufacturer:Laird Technologies
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: 28B0562-200
Secondary Manufacturer Part#: 28B0562-200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 28B0562-200 is a Broadband Cylindrical Core provides an effective means of reducing common and differential mode EMI. This core is most frequently used to suppress common mode EMI on the internal and external cable assemblies of electronic equipment. By decreasing the levels of EMI radiated by internal cables, ferrite cores can reduce the cost and amount of overall shielding required confining EMI within a product's enclosure. It may also be successfully used on power cables that carry digital or analogue signalling. It is suitable to achieve maximum EMI filtering performance in a given application. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core. A typical common mode application might have two conductors passed through a ferrite core. With equal and opposite currents flowing through the core, zero net bias is established through the component and maximum impedance is thus realized from the ferrite.

  • Suitable for applications from 30 MHz ~ 1 GHz
  • Available in variety of sizes, custom design also available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.53838
10120+
$0.39668
50600+
$0.36869
101200+
$0.36225
202400+
$0.35581