PDP SEO Portlet

28B0375-300

Ferrite Core, 194 ohm, 19.05 mm Length, 5.08 mm ID, 9.53 mm OD

Manufacturer:Laird Technologies
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: 28B0375-300
Secondary Manufacturer Part#: 28B0375-300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 28B0375-300 is a Broadband Cylindrical Core provides an effective means of reducing common and differential mode EMI. This core is most frequently used to suppress common mode EMI on the internal and external cable assemblies of electronic equipment. By decreasing the levels of EMI radiated by internal cables, ferrite core can reduce the cost and amount of overall shielding required to confines EMI within a product's enclosure. It may also be successfully used on power cables that carry digital or analogue signalling. It is suitable to achieve maximum EMI filtering performance in a given application. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core. A typical common mode application might have two conductors passed through a ferrite core. With equal and opposite currents flowing through the core, zero net bias is established through the component and maximum impedance is thus realized from the ferrite.

  • Suitable for applications from 30 MHz ~ 1 GHz
  • Available in variety of sizes, custom design also available

Technical Attributes

Find Similar Parts

Description Value
300 MHz
25 MHz
194 Ohm
5.08 mm
9.53 mm
19.05 mm
28B Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  3458.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1536  Mult:1  
USD $:
1536+
$0.14518
18432+
$0.10801
53760+
$0.10177
107520+
$0.10088
215040+
$0.1