PDP SEO Portlet

28B0355-000

Ferrite Core, Cylindrical, 205 Ohm, 20 mm Length, 4.75 mm ID, 9 mm OD

Manufacturer:Laird Technologies
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: 28B0355-000
Secondary Manufacturer Part#: 28B0355-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Laird's Cylindrical EMI suppression ferrites provide a cost effective means of reducing common and differential mode EMI. These cores are most frequently used to suppress common mode EMI on the internal and external cable assemblies of electronic equipment. By decreasing the levels of EMI radiated by internal cables, ferrite cores can reduce the cost and amount of overall shielding required to confine EMI within a product's enclosure. They may also be successfully used on power cables that carry digital or analog signaling. To achieve maximum EMI filtering performance in a given application, select a ferrite with an inner diameter most closely matching the outer diameter of the wire or wire bundle to be filtered. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core. A typical common mode application might have two conductors passed through a ferrite core. With equal and opposite currents flowing through the core, zero net bias is established through the component, and maximum impedance is thus realized from the ferrite.

  • Suitable for applications from 30 MHz ~ 1 GHz
  • Available in variety of sizes, custom design also available

Technical Attributes

Find Similar Parts

Description Value
300 MHz
25 MHz
205 Ohm
4.75 mm
9 mm
20 mm
28B Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1014  Mult:1014  
USD $:
1014+
$0.13988
15210+
$0.12893
50700+
$0.12827
101400+
$0.12761
202800+
$0.12695