28A2809-0A2
Split Core Ferrite, 9 mm, 30 MHz, 500 MHz, 220 Ohm
- RoHS 10 Compliant
- Tariff Charges
The 28A2809-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 mm | ||
| 500 MHz | ||
| 30 MHz | ||
| 220 Ohm | ||
| 28A Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |