PDP SEO Portlet

28A2736-0A2

Ferrite Core, 220 ohm, 9 mm, 100 MHz

Manufacturer:Laird Technologies
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: 28A2736-0A2
Secondary Manufacturer Part#: 28A2736-0A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 28A2736-0A2 is a broadband EMI snap-on Ferrite Core with halogen-free nylon case for retrofit and post-assembly operations. This black ferrite core provides excellent common and differential mode EMI suppression on round cable assemblies. This lightweight inexpensive plastic snap-on case provides secure closure of the split core onto the cable. Suitable for applications from 30MHz to 1GHz and provides excellent common and differential mode EMI suppression on cable assemblies. Suitable for fixing EMI issues without board level design changes. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly.

  • Suitable for fixing EMI issues without board level design changes
  • Easy installation

Technical Attributes

Find Similar Parts

Description Value
8.9 mm
500 MHz
30 MHz
220 Ohm
28A Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  6228.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.96
10150+
$0.975
50750+
$0.97
101500+
$0.965
203000+
$0.96