PDP SEO Portlet

28A2029-0A0

Split Core Ferrite, 9.95 mm, 30 MHz, 500 MHz, 250 Ohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: 28A2029-0A0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Suitable for applications from 30 MHz ~ 1 GHz
  • Available in variety of sizes, custom design also available
  • Provide excellent common and differential mode EMI suppression on cable assemblies
  • Suitable for fixing EMI issues without board level design changes
  • The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly
  • Easy installation

Technical Attributes

Find Similar Parts

Description Value
9.95 mm
500 MHz
30 MHz
250 mohm
22.28 mm
21.84 mm
32.77 mm
null
22.28 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  508
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
Need More?
USD $:
$ 1.27636
150+
$1.27636
10050+
$1.05544
50250+
$1.05002
100500+
$1.04461
201000+
$1.0392
SubTotal:
$191.45