PDP SEO Portlet

28A0807-0A2

Ferrite Core, 348 ohm, 10 mm, 100 MHz

Manufacturer:Laird Technologies
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: 28A0807-0A2
Secondary Manufacturer Part#: 28A0807-0A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 28A0807-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.

  • Easy to install

Technical Attributes

Find Similar Parts

Description Value
10 mm
500 MHz
30 MHz
348 Ohm
28A Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  9209.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:120  Mult:1  
USD $:
120+
$1.44306
10080+
$1.26855
50400+
$1.26205
100800+
$1.25554
201600+
$1.24904