PDP SEO Portlet

28A0640-0A0

Split Core Ferrite, 8.95 mm, 30 MHz, 500 MHz, 240 Ohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: 28A0640-0A0
Secondary Manufacturer Part#: 28A0640-0A0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

For retrofit and post-assembly operations Laird's offers a selection of "split"" components. Similar in performance to Laird's one piece core designs these split ferrite cores provide excellent common and differential mode EMI suppression on round cable assemblies. Lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable"

  • Suitable for applications from 30 MHz ~ 1 GHz
  • Available in variety of sizes, custom design also available
  • Provide excellent common and differential mode EMI suppression on cable assemblies
  • Suitable for fixing EMI issues without board level design changes
  • The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly
  • Easy installation

Technical Attributes

Find Similar Parts

Description Value
8.95 mm
500 MHz
30 MHz
240 Ohm
28A Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:675  Mult:225  
USD $:
225+
$1.15078
10125+
$0.8345
50625+
$0.83022
101250+
$0.82594
202500+
$0.82166