PDP SEO Portlet

28A0434-0A2

Ferrite Core, 277 ohm, 5.35 mm, 100 MHz

Manufacturer:Laird Technologies
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: 28A0434-0A2
Secondary Manufacturer Part#: 28A0434-0A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 28A0434-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.

  • Easy to install

Technical Attributes

Find Similar Parts

Description Value
5.05 mm
500 MHz
30 MHz
277 Ohm
28A Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  8849.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.352
10208+
$0.8385
51040+
$0.8342
102080+
$0.8299
204160+
$0.8256