28A0392-0A2
Ferrite Core, 170 ohm, 5.44 mm, 100 MHz
Click image to enlarge
Manufacturer:Laird Technologies
Product Category:
Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: 28A0392-0A2
Secondary Manufacturer Part#: 28A0392-0A2
- RoHS 10 Compliant
- Tariff Charges
The 28A0392-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.75 mm | ||
| 500 MHz | ||
| 30 MHz | ||
| 170 Ohm | ||
| 28A Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |