TCG104VGLAAANN-AN20
Manufacturer:Kyocera
Product Category:
Displays, TFT Modules
Avnet Manufacturer Part #: TCG104VGLAAANN-AN20
Secondary Manufacturer Part#: TCG104VGLAAANN-AN20
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 211.2 x 158.4 mm | ||
| LED | ||
| Normally White-Transmissive | ||
| 10.4 in | ||
| 18 Bit RGB | ||
| -20 to 70 °C | ||
| 40 | ||
| 640x480 Pixels | ||
| 9 x 240.7 x 180.2 mm | ||
| VGA | ||
| Commercial | ||
| 400 cd/m2 | ||
| 500:1 | ||
| 10 ms |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8524911000 |