PDP SEO Portlet

TCG104VGLAAANN-AN00

Manufacturer:Kyocera
Product Category: Displays, TFT Modules
Avnet Manufacturer Part #: TCG104VGLAAANN-AN00
Secondary Manufacturer Part#: TCG104VGLAAANN-AN00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
211.2x158.4 mm
LED
Normally White-Transmissive
10.4 in
Screw Mount
-20 to 70 °C
40
640x480 Pixels
240.7 x 180.2 x 9 mm
VGA
No
400 cd/m2
500:1
30 ms
140, 130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8524911000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: