TCG070WVLQAPNN-AN00
Manufacturer:Kyocera
Product Category:
Displays, TFT Modules
Avnet Manufacturer Part #: TCG070WVLQAPNN-AN00
Secondary Manufacturer Part#: TCG070WVLQAPNN-AN00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 152.4x91.44 mm | ||
| LED | ||
| Normally Black-Transmissive | ||
| 7 in | ||
| -20 to 70 °C | ||
| 40 | ||
| 800x480 Pixels | ||
| 165 x 104.4 x 8.2 mm | ||
| WVGA | ||
| No | ||
| 350 cd/m2 | ||
| 500:1 | ||
| 30 ms | ||
| 170, 170 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8524911000 |