F-55157GNB-FW-APN
Manufacturer:Kyocera
Product Category:
Displays, STN Graphics Modules
Avnet Manufacturer Part #: F-55157GNB-FW-APN
Secondary Manufacturer Part#: F-55157GNB-FW-APN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120x90 mm | ||
| CCFL | ||
| Transmissive | ||
| 0.36x0.36 mm | ||
| STN | ||
| 0 to 60 °C | ||
| 320x240 Pixels | ||
| 143.3 x 109 x 11 mm | ||
| QVGA | ||
| No | ||
| 150 cd/m2 | ||
| 5:1 | ||
| 300 ms |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8531200020 |