PDP SEO Portlet

W3A4YC104MAT2F

Capacitor Array, 0.1 uF, 0612 [1632 Metric], 16 V, 4 Capacitors, SMD, ± 20%, Surface Mount, X7R

Manufacturer:Kyocera AVX
Product Category: Capacitors, Capacitor Arrays
Avnet Manufacturer Part #: W3A4YC104MAT2F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Voltage: up to 100V
  • Capacitance Range: 10pF (NP0) to 100nF (X7R)
  • Dielectric: NP0 (C0G) or X7R or (Optional X8R)

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-55 °C
X7R
SMD
IPC Series
± 20%
1.6 mm
3.2 mm
16 V
null
0612 [1632 Metric]
4 Capacitors
125 °C
0.1 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.50532
1000+
$0.50532
2000+
$0.49151
4000+
$0.47776
8000+
$0.4573
16000+
$0.44077
SubTotal:
$505.32