PDP SEO Portlet

VJ32M00500KBA

TVS Varistor, 50 VAC, 66 VDC, Standard M0, 135 V, 3220 [8250 Metric], Multilayer Varistor (MLV)

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: VJ32M00500KBA
Secondary Manufacturer Part#: VJ32M00500KBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The glass encapsulation process ensures high insulation resistance values after reflow soldering and excellent SMT compatibility. This protection ensures reliability and acid resistance against harsh environment like chlorite flux.

  • Well suited to protect against automotive related transients
  • Response time <1ns
  • Load Dump capability 1J to 50J according to ISO standard DP7637 pulse 5
  • Jump start capability
  • Complying to AEC-Q 200
  • VJ: Nickel and Tin (100%) plated Termination suitable for lead free soldering
  • Maximum Peak Current (8x20µs) is 2000 A
  • RoHS Compliant, IMDS Registration upon request

Technical Attributes

Find Similar Parts

Description Value
135 V
125 °C
-55 °C
2.5 J
2.5 mm
Standard M0 Series
3220 [8250 Metric]
Multilayer Varistor (MLV)
50 V
66 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: