PDP SEO Portlet

VJ15M00300KBA

TVS Varistor, 30 VAC, 38 VDC, Standard M0, 77 V, 2220 [5750 Metric], Multilayer Varistor (MLV)

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: VJ15M00300KBA
Secondary Manufacturer Part#: VJ15M00300KBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX’s Professional Multilayer Varistors include 3 series of glass coated products as listed below: • Standard and Industrial M0 & MC/PC Series • Telecom MT Series • Automotive MA/PA Series The glass encapsulation process ensures high insulation resistance values after reflow soldering and excellent SMT compatibility. This protection ensures reliability and acid-resistance against harsh environment like chlorite flux.

  • Available in case size 0805, 1206, 1210, 1812, 2220, (3220 under development)
  • Nickel and Tin (100%) plated Termination
  • Max Energy absorption: 1.5 to 25J (50J under development)
  • Well suited to protect against automotive related transients
  • Load Dump capabilities: according to ISO standard DP7637-2 12V and 24V pulse 5
  • Jump start capability (12V): 24.5 V - 5mn
  • Complying to main requirements of AECQ 200
  • RoHS Compliant and IMDS Registration

Technical Attributes

Find Similar Parts

Description Value
77 V
125 °C
-55 °C
12 J
2.5 mm
Standard M0 Series
2220 [5750 Metric]
Multilayer Varistor (MLV)
30 V
38 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $: