PDP SEO Portlet

VJ13PC0300KBA

TVS Varistor, 30 VDC, Standard PC, 73 V, 1210 [3225 Metric], Multilayer Varistor (MLV)

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: VJ13PC0300KBA
Secondary Manufacturer Part#: VJ13PC0300KBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX’s Transient Voltage Suppression (TVS) devices address six trends in today’s electronic circuits: (1) mandatory ESD protection, (2) mandatory EMI control, (3) signal integrity improvement, (4) PCB downsizing, (5) reduced component placement costs, and (6) protection form induced slow speed transient voltages and currents. AVX’s Medium Power Multilayer Varistors include 3 series of products as listed below: • Standard 1210 Series (VJ13) • Telecom Series (VC14) • Automotive Range (VC13, 14, 15, 20)

  • Plated Ni Barrier Terminations
  • Bi-Directional Protection
  • Fast Turn-On Time
  • Multiple Strike Capability
  • Provides EMC Capacitance
  • 1210 EIA Case Size

Technical Attributes

Find Similar Parts

Description Value
73 V
125 °C
-55 °C
1.2 J
1.7 mm
Standard PC Series
1210 [3225 Metric]
Multilayer Varistor (MLV)
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.464
4000+
$0.43892
8000+
$0.42737
16000+
$0.41641
32000+
$0.406