PDP SEO Portlet

VGAS181234U770DP

TVS Varistor, 30 VAC, 34 VDC, TransGuard Automotive, 77 V, 1812 [4532 Metric], Multilayer Varistor (MLV)

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: VGAS181234U770DP
Secondary Manufacturer Part#: VGAS181234U770DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Glass Encapsulated TransGuard® Automotive Series are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear, bi-directional voltage-current characteristics. They have the advantage of offering bi-directional overvoltage protection as well as EMI/RFI attenuation in a single SMT package. The Automotive Series high current and high energy handling capability make them well suited for protection against automotive related transients. These large case size parts extend TransGuard range into high energy applications. In addition the glass encapsulation provides enhanced resistance against harsh environment or process such as acidic environment, salts or chlorite flux.

• High Reliability • High Energy Absorption (Load Dump) • High Current Handling • Bi-Directional protection • EMI/RFI attenuation in off-state • Multi-strike capability • Sub 1nS response to ESD strike • AEC Q200 Qualified

Technical Attributes

Find Similar Parts

Description Value
77 V
125 °C
-55 °C
5 J
2 mm
TransGuard Automotive Series
AEC-Q200
1812 [4532 Metric]
Multilayer Varistor (MLV)
30 V
34 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.63443
2000+
$0.58052
4000+
$0.57229
8000+
$0.5643
16000+
$0.55512