PDP SEO Portlet

VCH4AG150R4MATWA

TVS Varistor, 15 VDC, AntennaGuard, 0402 [1005 Metric], Multilayer Varistor (MLV)

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: VCH4AG150R4MATWA
Secondary Manufacturer Part#: VCH4AG150R4MATWA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TransGuard multilayer varistors are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to backto-back zener diodes. They have the added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. The increasing use of electronics technologies in all areas require reliable protection against transient voltages that could damage the electronics circuitry as well as EMI/RFI attenuation to prevent signal distortion and to meet regulatory requirements. AVX TransGuard components help achieve both functions with single component.

  • Bi-Directional protection
  • Very fast response to ESD strikes
  • Multi-strike capability
  • High Reliability
  • EMI/RFI Filtering
  • Wide range of components

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.35 mm
AntennaGuard Series
0402 [1005 Metric]
Multilayer Varistor (MLV)
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: