PDP SEO Portlet

VCASH4AG160R8MATWA

TVS Varistor, 16 VDC, AntennaGuard Automotive, 0402 [1005 Metric], Multilayer Varistor (MLV)

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: VCASH4AG160R8MATWA
Secondary Manufacturer Part#: VCASH4AG160R8MATWA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX offers ultra-low capacitance ESD protection in the Sub 1pF range for use in automotive circuits that are sensitive to capacitance. The Automotive Sub pF Varistor (ASPV) is available in 0.8pF capacitance value in a compact 0402 low profile package. ASPV devices provide excellent response time to ESD strikes to protect sensitive circuits from over voltage.The development of new information processing technologies call for ever increasing digital system speeds. Higher speeds necessitate the use of ultra-low capacitance values in order to minimize signal distortion.

  • High Reliability
  • Capacitance <1pF
  • Bi-Directional protection
  • Fastest response time to ESD strikes
  • Multi-strike capability
  • Low insertion loss
  • Low profile 0402 case size
  • AEC-Q 200 Qualified

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.35 mm
AntennaGuard Automotive Series
AEC-Q200
0402 [1005 Metric]
Multilayer Varistor (MLV)
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.10914
20000+
$0.09987
40000+
$0.09845
80000+
$0.09708
160000+
$0.0955