PDP SEO Portlet

VCAS120618E380RP

TVS Varistor, 13 VAC, 18 VDC, TransGuard Automotive, 38 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: VCAS120618E380RP
Secondary Manufacturer Part#: VCAS120618E380RP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX TransGuard Automotive Series Multilayer Varistors provide wide range of highly reliable, AEC-Q200 qualified SMT components for bi-directional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for automotive applications. TransGuard multilayer varistors are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back zener diodes. They have the added advantage of greater current and energy handling capabilities, very fast turn-on time, multiple strikes capabilities as well as EMI/RFI attenuation in the off-state. The increasing use of electronics in all areas requires reliable protection against transient voltages as well as EMI/RFI filtering. AVX TransGuard Varistors help to achieve both functions with single component.Available in case sizes from 0402 to 2220, working voltage from 5.6 to 85Vdc, energy rating up to 12J, peak current rating up to 2000A and load dump rating up to 25J. Available in case sizes from 0402 to 2220, working voltages spanning 3.3 to 85Vdc, energy ratings up to 12J, and peak current ratings up to 2000A. Operating temperature range is -55°C to +125°C with no derating. Parts offer excellent lead free solderability thanks to Ni Barrier/100% Sn termination however PdAg termination for hybrid assembly is also available upon request.

  • AEC-Q200 Qualified
  • Wide range of components
  • High Reliability

Technical Attributes

Find Similar Parts

Description Value
38 V
125 °C
-55 °C
500 MJ
1.02 mm
TransGuard Automotive Series
AEC-Q200
1206 [3216 Metric]
Multilayer Varistor (MLV)
13 V
18 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.40772
8000+
$0.40566
16000+
$0.4036
32000+
$0.40154
64000+
$0.39948