PDP SEO Portlet

VCAS080512A250RP

TVS Varistor, 8.5 VAC, 12 VDC, TransGuard Automotive, 27 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: VCAS080512A250RP
Secondary Manufacturer Part#: VCAS080512A250RP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TransGuard Automotive Series are zinc oxide (ZnO) based ceramic semiconductordevices with non-linear, bi-directional voltage-current characteristics.They have the advantage of offering bi-directional overvoltage protection as wellas EMI/RFI attenuation in a single SMT package. The Automotive Series high currentand high energy handling capability make them well suited for protectionagainst automotive related transients.

• High Reliability
• High Energy Absorption (Load Dump)
• High Current Handling
• AEC Q200 Qualified
• Bi-Directional protection
• EMI/RFI attenuation
• Multi-strike capability
• Sub 1nS response to ESD strike

Technical Attributes

Find Similar Parts

Description Value
27 V
125 °C
-55 °C
100 MJ
1.02 mm
TransGuard Automotive Series
AEC-Q200
0805 [2012 Metric]
Multilayer Varistor (MLV)
8.5 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.12474
8000+
$0.12411
16000+
$0.12348
32000+
$0.12285
64000+
$0.12222