PDP SEO Portlet

VC32M01750KBA

TVS Varistor, 175 VAC, 225 VDC, Standard M0, 455 V, 3220 [8250 Metric], Multilayer Varistor (MLV)

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: VC32M01750KBA
Secondary Manufacturer Part#: VC32M01750KBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VC32 Series offers the designer a surface mount solution with higher voltage ratings and transient energy ratings than typical multi-layer varistors (MLVs). Think of this series as surface mountable MOVs. This series, based on our proven zinc oxide formulation, operates from -55°C to 125°C. Additionally, the top and bottom surfaces of the chip are protected with a glass coating.

  • SMD Zinc Oxide based Ceramic Chip
  • Silver Termination System
  • Protective Glass Coating on Metallized Surface
  • Tape and Reel Packaging (Bulk option available)
  • Storage Temperature: -55C to +125C
  • Operating Temperature: -55C to +125C

Technical Attributes

Find Similar Parts

Description Value
455 V
125 °C
-55 °C
9.5 J
2.03 mm
Standard M0 Series
3220 [8250 Metric]
Multilayer Varistor (MLV)
175 V
225 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: