PDP SEO Portlet

VC15MA0340KBA

TVS Varistor, 30 VAC, 34 VDC, Automotive MA, 77 V, 2220 [5750 Metric], Multilayer Varistor (MLV)

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: VC15MA0340KBA
Secondary Manufacturer Part#: VC15MA0340KBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX’s Transient Voltage Suppression (TVS) devices address six trends in today’s electronic circuits: (1) mandatory ESD protection, (2) mandatory EMI control, (3) signal integrity improvement, (4) PCB downsizing, (5) reduced component placement costs, and (6) protection form induced slow speed transient voltages and currents. AVX’s Medium Power Multilayer Varistors include 3 series of products as listed below: • Standard 1210 Series (VJ13) • Telecom Series (VC14) • Automotive Range (VC13, 14, 15, 20)

  • Pd/Ag Terminations
  • High Energy Ratings (up to 6 Joules with 1812 case)
  • Multiple Strike Capability
  • Provides EMC Capacitance
  • Effective Alternative to Leaded MOVs between 60-90Vrms
  • Specified in accordance to CCITT 10/700ms Pulse test

Technical Attributes

Find Similar Parts

Description Value
77 V
125 °C
-55 °C
10 J
1.7 mm
Automotive MA Series
AEC-Q200
2220 [5750 Metric]
Multilayer Varistor (MLV)
30 V
34 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$0.96071
2500+
$0.90878
5000+
$0.88487
10000+
$0.86218
20000+
$0.84062