PDP SEO Portlet

VC080505A150DP

TVS Varistor, 4 V, 5.6 V, TransGuard, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: VC080505A150DP
Secondary Manufacturer Part#: VC080505A150DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VC080505A150DP is a TransGuard® multilayer chip varistor. This varistor is zinc oxide (ZnO) based ceramic semiconductor device with non-linear voltage-current characteristics (bi-directional) similar to back to-back Zener diodes. It has added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. The increasing use of electronic technologies in all areas require reliable protection against transient voltages that could damage the electronics circuitry as well as EMI/RFI attenuation to prevent signal distortion and to meet regulatory requirements. AVX TransGuard® components help achieve both functions with single component. Suitable for IC protection, Micro controllers, relays, I/O ports, keyboard protection, portable devices, industrial controllers, automation, Smart Grid, telecom, LED lights, cameras, base stations, motion detector, alarms and more.

  • 4V AC voltage rating
  • Working voltage is 5.6V DC and 18V clamping voltage
  • 40A peak surge current at 8/20µs
  • Case size is 0805 [2012 metric]
  • 0.1J energy rating and 1100pF capacitor rating
  • Bi-directional protection
  • Very fast response to ESD strikes
  • Multi-strike capability, high reliability
  • EMI/RFI filtering
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
18 V
125 °C
-55 °C
100 MJ
1.02 mm
TransGuard Series
0805 [2012 Metric]
Multilayer Varistor (MLV)
4 V
5.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.12329
2000+
$0.11281
4000+
$0.11121
8000+
$0.10966
16000+
$0.10788