VC060305A150TP
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Suppressors, Varistors
Avnet Manufacturer Part #: VC060305A150TP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 750 pF | ||
| 18 MV | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| null | ||
| null | ||
| 0.8 mm | ||
| 0.9 mm | ||
| 1.6 mm | ||
| null | ||
| null | ||
| 0603 [1608 Metric] | ||
| null | ||
| Multilayer Varistor (MLV) | ||
| 4 V | ||
| 5.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |