PDP SEO Portlet

VC060305A150RP

TVS Varistor, 4 V, 5.6 V, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: VC060305A150RP
Secondary Manufacturer Part#: VC060305A150RP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VC060305A150RP is a TransGuard® multilayer ceramic transient voltage suppressor. This TransGuard® multilayer varistor is a zinc oxide (ZnO) based ceramic semiconductor device with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. They have the added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. Typical applications include IC protection, microcontrollers, relays, I/O ports, keyboard protection, portable devices, industrial controllers, automation, smart grid, telecom, LED lights, cameras, base stations, motion detectors, alarms and more.

  • Bi-directional protection
  • Very fast response to ESD strikes
  • Multi-strike capability, high reliability
  • EMI/RFI filtering, wide range of components
  • Operating temperature range from -55°C to 125°C
  • 5.6V DC working voltage
  • 0.1J energy rating
  • 18V clamping voltage

Technical Attributes

Find Similar Parts

Description Value
18 V
125 °C
-55 °C
100 MJ
0.9 mm
TransGuard Series
0603 [1608 Metric]
Multilayer Varistor (MLV)
4 V
5.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.07592
8000+
$0.07296
16000+
$0.07001
32000+
$0.06705
64000+
$0.06582