PDP SEO Portlet

VA100003D100DL

TVS Varistor, 2.3 VAC, 3.3 VDC, TransGuard, 12 V, Axial Leaded, 2.54 mm, Multilayer Varistor (MLV)

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: VA100003D100DL
Secondary Manufacturer Part#: VA100003D100DL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TransGuard multilayer varistors are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back to-back sneer diodes. They have the added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation.

  • Bi-Directional protection
  • Very fast response to ESD strikes
  • Multi-strike capability
  • High Reliability
  • EMI/RFI Filtering
  • Wide range of components

Technical Attributes

Find Similar Parts

Description Value
12 V
125 °C
-55 °C
400 MJ
TransGuard Series
Axial Leaded
2.54 mm
Multilayer Varistor (MLV)
2.3 V
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.42293
2000+
$0.41137
4000+
$0.39986
8000+
$0.38273
16000+
$0.3689