V2AF118A400Y2EDP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 42 V | ||
| Surface Mount | ||
| 125 °C | ||
| -55 °C | ||
| 100 MJ | ||
| TransFeed Automotive Series | ||
| AEC-Q200 | ||
| 0805 [2012 Metric] | ||
| Multilayer Varistor (MLV) | ||
| 13 V | ||
| 18 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |