PDP SEO Portlet

TWCB276K125SCYZ0000

Tantalum Capacitor, 27 uF, 125 V, ± 10%, PC Pin, 3.54 ohm, Axial Leaded, 16.28 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TWCB276K125SCYZ0000
Secondary Manufacturer Part#: TWCB276K125SCYZ0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWC-Y high temperature series represents a COTS-Plus version of conventional wet electrolytic tantalum capacitors that are designed for use at 200°C. The components listed are capable of 500 hours of operation at extreme temperature with the applicable derated voltage. This design includes a welded tantalum can and header assembly that provides a hermetic seal to withstand harsh environments.

  • Designed for operation at 200°C with applicable derated voltage
  • Certified for 500 hours of operation
  • Standard case sizes T1 through T4

Technical Attributes

Find Similar Parts

Description Value
27 uF
± 10%
Axial Leaded
PC Pin
3.54 Ohm
200 °C
-55 °C
16.28 mm
TWC-Y Series
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $: