TWCB127K050CCYZ0000
Tantalum Capacitor, 120 µF, 50 V, ± 10%, Axial Leaded, 2.49 ohm
Manufacturer:Kyocera AVX
Product Category:
Uncategorized
Avnet Manufacturer Part #: TWCB127K050CCYZ0000
Secondary Manufacturer Part#: TWCB127K050CCYZ0000
- RoHS 10 Compliant
- Tariff Charges
The TWC-Y series high temperature Tantalum Wet Capacitor designed for use at 200°C. The majority of components listed are now capable of 500 hours of operation at extreme temperature with the applicable de-rated voltage. This TWC-Y series represents a COTS-Plus version of conventional wet electrolytic tantalum capacitors.
- -55 to 200°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210020 |