PDP SEO Portlet

TRME226K035R0060

Surface Mount Tantalum Capacitor, 22 uF, 35 V, 2917 [7343 Metric], ± 10%, 0.06 ohm, 2.12 A

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TRME226K035R0060
Secondary Manufacturer Part#: TRME226K035R0060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TRM series capacitors are designed for high-end commercial applications with long operating life expectancies. The low ESR value of these capacitors is achieved through their multi-anode construction, which provides larger surge current capability within the same case size.Temperature cycling, double burn-in time (aging), and exception limit controls in place ensures superior quality and enhanced reliability levels within the commercial product portfolio.

  • Improved reliability – 0.5%/1khrs (twice better than standard)
  • DCL reduced by 25% to 0.0075 CV
  • Robust against higher thermo-mechanical stresses during assembly process
  • Multi-anode construction
  • Super low ESR
  • CV range 4.7-1500µF / 2.5-50V
  • “Mirror” construction used with D case capacitors reduces ESL to half
  • Automotive, medical, aerospace, military and other hi-end applications

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
2917 [7343 Metric]
0.06 Ohm
-888
E
MSL 3 - 168 hours
125 °C
-55 °C
4.1 mm
7.3 mm
4.3 mm
AEC-Q200
2.12 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$7.33333
800+
$7.18667
1600+
$7.0
3200+
$6.86624
6400+
$6.7375