PDP SEO Portlet

TRJE107K020RRJ

Surface Mount Tantalum Capacitor, 100 uF, 20 V, 2917 [7343 Metric], ± 10%, 0.3 ohm, 742 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TRJE107K020RRJ
Secondary Manufacturer Part#: TRJE107K020RRJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX has expanded the overall tantalum capacitor series to now offer 15 EIA case sizes to better accommodate designs with limited height and space requirements. This expansion has also resulted in extended temperature range from -55°C to 200°C and voltage range from 2.5V to 50V. The larger case sizes offer capacitance up to 1500µF and small case sizes offer high CV in a minimum footprint and low profile packages as low as 0.6mm. AVX offers Professional Tantalum Chip Capacitors, TRJ Series, with twice improved reliability and robustness against higher thermo-mechanical stresses during the assembly process. The DCL is reduced by 25% to 0.0075 CV for a CV range of 0.1-470µF / 6.3-50V. AVX’s TRJ Series Professional Tantalum Chip Capacitors are ideal for automotive, medical, aerospace, military, and other high-end applications.

  • Improved reliability – 2x standard
  • DCL reduced by 25% to 0.0075 CV
  • Robust against higher thermo-mechanical stresses during assembly process
  • CV range: 0.10-680µF / 4-50V
  • 6 case sizes available
  • CV range 4.7-1500µF / 2.5-50V
  • 130 low ESR parts released

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 10%
2917 [7343 Metric]
0.3 Ohm
-888
E
MSL 1 - Unlimited
125 °C
-55 °C
4.1 mm
7.3 mm
4.3 mm
AEC-Q200
742 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:4000  Mult:400  
USD $:
4000+
$2.51
8000+
$2.49745
16000+
$2.4849
32000+
$2.47235
64000+
$2.4598