PDP SEO Portlet

TPSY227K010R0100V

Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-20 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSY227K010R0100V
Secondary Manufacturer Part#: TPSY227K010R0100V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With an ESR as low as 80m?, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8µA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500µF / 2.5-50V • 14 case sizes available • Power supply applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$2.04082
10000+
$2.01985
20000+
$2.0097
40000+
$1.99955
80000+
$1.9894