TPSW107K010R0150
Surface Mount Tantalum Capacitor, 100 uF, 10 V, 2312 [6032 Metric], ± 10%, 0.15 ohm, 775 mA
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TPSW107K010R0150
- RoHS 10 Compliant
- Tariff Charges
• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500µF / 2.5-50V • 14 case sizes available • Power supply applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| ± 10% | ||
| 2312 [6032 Metric] | ||
| Surface Mount | ||
| 0.15 ohm | ||
| W | ||
| 125 °C | ||
| -55 °C | ||
| Polarized | ||
| 3.2 mm | ||
| 1.5 mm | ||
| 6 mm | ||
| TPS Series | ||
| 3.2 mm | ||
| null | ||
| 775 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |