PDP SEO Portlet

TPSV476K035R0200

Surface Mount Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, 2924 [7361-38 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSV476K035R0200
Secondary Manufacturer Part#: TPSV476K035R0200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With an ESR as low as 80m?, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where sm

• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500µF / 2.5-50V • 14 case sizes available • Power supply applications

Technical Attributes

Find Similar Parts

Description Value
47 µF
10%
2924 [7361 Metric]
0.2 O
-888
V
MSL 1 - Unlimited
125 °C
-55 °C
3.45 mm
7.3 mm
6.1 mm
-888
1118 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2800  Mult:400  
USD $:
2800+
$3.38705
5600+
$3.29231
11200+
$3.19837
22400+
$3.05714
44800+
$2.9425