PDP SEO Portlet

TPSV227K016R0050

Surface Mount Tantalum Capacitor, 220 uF, 16 V, 2924 [7361 Metric], ± 10%, 0.05 ohm, 2.24 A

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSV227K016R0050
Secondary Manufacturer Part#: TPSV227K016R0050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.

  • EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C
  • Meets 55/125/56 (IEC 68-2) standard

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 10%
2924 [7361 Metric]
0.05 Ohm
-888
V
MSL 1 - Unlimited
125 °C
-55 °C
3.55 mm
7.3 mm
6.1 mm
-888
2.24 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$2.0874
800+
$2.07675
1600+
$1.7945
3200+
$1.78525
6400+
$1.776